JA1N056S253UA
HoneywellRes POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JA1N056S253UA
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2.25 W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.36 x 36.91 mm
Operating Temperature:
-55 to 120 °C
Number of Elements:
1
Life Cycle:
Discontinued
Res POT 25K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
Search Keywords:
JA1N056S253UA
This product is discontinued, but still in stock
IN STOCK:
22
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$102.004
$102.004
5
$94.086
$470.430
10
$89.740
$897.400
25
$85.768
$2,144.200
50
$82.121
$4,106.050
100
$80.889
$8,088.900
300
+
$76.668
$23,000.400