help desk software
DATA SHEET

JA1N056S502UA

Honeywell

Res POT 5K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JA1N056S502UA
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2.25 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
38.1 x 29.36 x 36.91 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

The JA1N056S502UA Rotary Potentiometer from Honeywell has carbon composition and a linear taper. It comes with solder lug terminal type. The cover is dust-proof and corrosion-resistant, built of non-magnetic material. Potentiometers are measuring instruments that are used for measuring electric potential, i.e. voltage, in a circuit. They were primarily used for measuring voltage, before the invention of moving coil and digital volt meters.

This Honeywell Potentiometer has coated terminals and comes with 2.25 W power rating and 5 kOhms resistance. The J series hot-molded carbon composition potentiometers deliver reliable and exceptional functionality and are utilized in various industrial and military applications. Some of the applications of these 5K ohm Potentiometers are manual controls, welding, and heating equipment.

Product Highlights:
  • Solder lug terminal type
  • Carbon Composition
  • Linear taper
  • Panel mounting
  • The cover is dust and corrosion resistant, built of non-magnetic material
  • Coated terminals
Search Keywords:
JA1N056S502UA
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$75.82
$75.820
5
$53.52
$267.600
10
$41.59
$415.900
25
$40.70
$1,017.500
50
$31.00
$1,550.000
100
$30.69
$3,069.000
300 +
$30.38
$9,114.000
Tools/3D Models