help desk software
DATA SHEET

JE-5

Honeywell

MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Lever .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JE-5
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

Switch accessories act as a physical interface between the electrical system and the real world. Their primary function is to change the state of an electrical or mechanical appliance from ON to OFF or vice versa. They accompany switch devices and are generally used in a variety of applications in the transportation, industrial, medical, and military sectors.

JE-5 Switch Accessory from Honeywell is designed for use with snap action switches. This Honeywell Switch accessory is versatile and ideal for long-lasting use. Featuring a strong construction, this Roller Lever Micro Switch accessory is easy-to-install and use.

Product Highlights:
  • RoHS Compliant
  • Basic switch component
  • Auxiliary Actuator
  • Roller Lever
  • 25.65 x 22.35 mm Dimension
  • Easy installation
Search Keywords:
JE5
IN STOCK: 326
Ships today, if you order in
On Order:
4,376   can ship 12/26/24 
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.88
$17.880
10
$15.95
$159.500
25
$15.48
$387.000
50
$15.03
$751.500
200
$14.21
$2,842.000
400
$13.83
$5,532.000
600 +
$13.62
$8,172.000
Tools/3D Models