help desk software
DATA SHEET

JE-6

Honeywell

MICRO SWITCH™ Basic Switches: JE Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JE-6
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Auxiliary Leaf Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

JE-6 Switch Accessory from Honeywell comes with an auxiliary actuator and a leaf lever. It has a screw mount and is non-illuminated. This snap switch accessory is designed for use with BM and BZ series switches.

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance from ON to OFF state or vice versa. JE-6 Honeywell Switch Accessory is used in a variety of transportation, industrial, mechanical and medical applications.

Product Highlights:
  • Snap action switch accessory
  • Auxiliary actuator
  • Leaf lever
  • Non-illuminated
  • Can be used with BM and BZ series switches
  • RoHS compliant
Search Keywords:
JE6
IN STOCK: 130
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.76
$21.760
10
$19.42
$194.200
25
$18.84
$471.000
50
$18.29
$914.500
200
$16.83
$3,366.000
400
$15.53
$6,212.000
600 +
$15.30
$9,180.000
Tools/3D Models