JM-10
HoneywellMICRO SWITCH™ Basic Switches: JM Series, Auxiliary Actuator, Stainless Steel Bracket, 11,4 mm [0.45 in] Stainless Steel Straight Leaf Actuator, 4,8 mm [0.19 in] Mounting Centers, Mounting Hardware Furnished Unassembled .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JM-10
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Auxiliary Leaf Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A
The HONEYWELL JM-10 is a MICRO SWITCHâ„¢ Basic Switches from the JM Series, featuring an Auxiliary Actuator with a Stainless Steel Bracket. The switch comes with an 11,4 mm [0.45 in] Stainless Steel Straight Leaf Actuator and has 4,8 mm [0.19 in] Mounting Centers. Mounting Hardware is furnished unassembled for easy installation. This durable and reliable switch is perfect for a variety of industrial applications.
Search Keywords:
JM10
IN STOCK:
200
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$51.94
$51.940
10
$51.16
$511.600
25
$50.40
$1,260.000
50
$49.64
$2,482.000
100
$26.28
$2,628.000
150
$18.49
$2,773.500
200
+
$18.12
$3,624.000
CUSTOMERS
ALSO BOUGHT
1XE1-6
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole D...
11SM1-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
JS-220
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 26 m...