help desk software
DATA SHEET

JS-151

Honeywell

MICRO SWITCH™ Basic Switches: Component, Auxiliary Actuator, Roller Leaf Lever .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JS-151
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa.

This Honeywell Switch Accessory JS-151 can be used with SM or ZX series switches. It has an auxiliary actuator and a roller leaf lever. This Snap Action Switch Accessory is non-illuminated. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications.

Product Highlights:
  • RoHS Compliant or lead free
  • This Honeywell Switch has an auxiliary actuator
  • Roller Leaf Lever
  • Non-Illuminated
Search Keywords:
JS151
IN STOCK: 55
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$110.07
$110.070
10
$108.42
$1,084.200
25
$106.79
$2,669.750
50
$105.19
$5,259.500
100
$55.52
$5,552.000
150
$38.18
$5,727.000
200 +
$37.42
$7,484.000
Tools/3D Models