JS-220
HoneywellMICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 26 mm [1.03 in] Radius Stainless Steel Straight Lever Actuator, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled .. see full description
Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. JS-220 Honeywell switch is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, automatic drilling and tapping machines, electric fork lift, valves, automatic ice makers, among others.
JS-220 Switch Accessory from Honeywell comes with an auxiliary straight lever actuator. This Honeywell switch accessory has an operating temperature range between -54 °C to 85 °C. It is lead free, RoHS compliant and is designed for use with SM series products.
Product Highlights:
- Auxiliary actuator lever
- Lead free
- RoHS compliant
- Designed for use with SM series products