JS-246
HoneywellMICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Roller Lever Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JS-246
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 25,4 mm [1.00 in] Radius Roller Lever Actuator with Stainless Steel Roller, 9,5 mm [0.38 in] Mounting Centers, Mounting Hardware and Insulator Furnished Unassembled
Search Keywords:
JS246
IN STOCK:
328
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$30.18
$30.180
5
$28.35
$141.750
25
$26.37
$659.250
50
$25.32
$1,266.000
200
$23.75
$4,750.000
400
$21.65
$8,660.000
600
+
$21.14
$12,684.000