Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JS-556
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPST
Switch Configuration:
N.O.
Operating Force:
48.93 N
Dimension:
54.86 x 21.79 x 81.43 mm
Maximum Current Rating:
N/A
Terminal Type:
Screw
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount
Search Keywords:
JS556
IN STOCK:
453
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
60 Weeks
Quantity
Unit Price
Ext. Price
1
$1,148.22
$1,148.220
3
$1,131.01
$3,393.030
5
$718.52
$3,592.600
8
$474.02
$3,792.160
10
+
$464.54
$4,645.400
CUSTOMERS
ALSO BOUGHT
DAUH-15P-FO
Connector D-Subminature M 25 POS Crimp ST Cable Mount
5747841-4
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Right Angle - Front Metal Shell - B...
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
HBL4720C
LKG PLUG, 15A 125V, L5-15P, B/W
KUP-14A15-24
Power Relay 24VAC 10A 3PDT(39.37x35.7x50)mm Socket