help desk software
DATA SHEET

JS-6

Honeywell

MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 16,8 mm [0.66 in] Stainless Steel Straight Leaf Actuator, 9,5 mm [0.38 in] Mounting Centers, No Mounting Hardware or Insulator Supplied .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JS-6
RoHS:
Yes
HTS:
85332100
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Auxiliary Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

The Honeywell Switch Accessory JS-6 can be used with SM series switches. It features an auxiliary actuator and a spring leaf lever. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. Switch accessories are electromechanical switch devices which are used to make or break contacts in an electrical circuit. They function as a physical interface between the electrical system and the real world.

Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications. This Snap Action Switch Accessory is also lead-free or RoHS complaint.

Product Highlights:
  • RoHS Compliant or lead free
  • This Honeywell Switch has an auxiliary actuator
  • Spring Leaf
  • Snap Action Switch Accessory
Search Keywords:
JS6
IN STOCK: 283
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.69
$23.450
50
$3.81
$190.500
200
$3.64
$728.000
400
$3.21
$1,284.000
600
$3.08
$1,848.000
1,000
$3.04
$3,040.000
2,600
$2.92
$7,592.000
5,000 +
$2.88
$14,400.000
Tools/3D Models