help desk software
DATA SHEET

JT-5

Honeywell

MICRO SWITCH™ Basic Switches: JT Series, Auxiliary Actuator, Stainless Steel Bracket, 12 mm [0.469 in] Roller Leaf Actuator with Oil Bronze Roller, 13,2 mm [0.52 in] Mounting Centers, Mounting Hardware Furnished Unassembled .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JT-5
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Auxiliary Roller Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa.

This JT-5 Honeywell Switch Accessory can be used with TB series switches. It has an auxiliary actuator and a roller lever. This Snap Action Switch Accessory is non-illuminated. Honeywell switches and accessories are generally used in a variety of transportation, industrial, mechanical and medical applications.

Product Highlights:
  • RoHS Compliant or lead free
  • Auxiliary actuator
  • Roller Lever
  • Non-Illuminated
  • RoHS Compliant
Search Keywords:
JT5
IN STOCK: 435
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.11
$65.110
10
$64.13
$641.300
25
$63.17
$1,579.250
50
$62.22
$3,111.000
100
$32.94
$3,294.000
150
$23.18
$3,477.000
200 +
$22.72
$4,544.000
Tools/3D Models