help desk software
DATA SHEET

JX-40

Honeywell

MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Straight Leaf .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JX-40
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Auxiliary Straight Leaf Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

The JX-40 Honeywell Switch Accessory is versatile and fully featured with sufficient electrical capacity. With an operating temperature ranging between -54 to 121 °C, this actuator switch accessory features exceptional power load switching capability. Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world.

This Honeywell switch accessory comes in a compact package and is available at a low cost, which makes it an ideal device for use in many industrial and mechanical applications. Thus, JX-40 is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, electric fork lift, valves, automatic ice makers, etc.

Product Highlights:
  • Operating temperature ranges between -54 to 121 °C
  • Auxiliary straight leaf lever actuator
  • Snap action switch
  • RoHS compliant
  • Power load switching capability
  • Versatile and fully featured
  • Ample electrical capacity
  • Power load switching capability
  • Compact package and low cost
Search Keywords:
JX40
IN STOCK: 43
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
50
$4.06
$203.000
100
$3.76
$376.000
300
$3.71
$1,113.000
500
$3.58
$1,790.000
1,000
$3.51
$3,510.000
2,500
$3.44
$8,600.000
5,000 +
$3.39
$16,950.000
Tools/3D Models