help desk software
DATA SHEET

JX-41

Honeywell

MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Reverse Leaf .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
JX-41
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Type:
Auxiliary Reverse Leaf Lever Actuator
Switch Type:
Snap Action Switch
Color:
N/A

The JX-41 Honeywell Switch Accessory comes with an auxiliary reverse leaf lever actuator. This Honeywell switch accessory has an operating temperature range between -54 to 121 °C. Switch accessories are electromechanical switch devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world.

Honeywell JX-41 is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, automatic drilling and tapping machines, electric fork lift, valves, automatic ice makers, among others. This auxiliary switch accessory is lead-free, RoHS compliant and is designed for use with SX series products.

Product Highlights:
  • Auxiliary actuator
  • Reverse leaf lever
  • Lead free
  • RoHS compliant
  • Designed for use with SX series products
Search Keywords:
JX41
IN STOCK: 783
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
25
$5.03
$125.750
200
$4.52
$904.000
400
$4.27
$1,708.000
600
$4.21
$2,526.000
1,000
$4.15
$4,150.000
2,600
$4.05
$10,530.000
5,000 +
$3.99
$19,950.000
Tools/3D Models