help desk software
DATA SHEET

LCZ260

Honeywell

Hall Effect Sensor 5V/9V/12V/15V/18V/24V 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LCZ260
RoHS:
Yes
HTS:
85437000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Magnetic Type:
Unipolar
Maximum Output Current:
30 mA
Mounting:
Panel
Output Type:
Sink
Output Driver:
MOSFET
Product Type:
Digital
Dimension:
51mm x 9mm dia
Typical Operating Supply Voltage:
4.5 to 26 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 125 °C

LCZ260 Hall-Effect Speed Sensor from Honeywell features an omni-directional sensor to target orientation with digital output. This small-sized Honeywell sensor comes at a low cost and is less power consuming.

Hall-effect sensors are devices whose output signal is a magnetic field density function. They are activated by an external magnetic field and their outputs are available in linear and digital forms. The LCZ series hall-effect sensors are used in a variety of applications like speed detection, positioning, industrial process control, factory automation, and current sensing. They are also used in rotary applications such as pumps, rollers, mixers, fan speed measurement, transmission, spindles, gear reducer RPM and process speed.

Product Highlights:
  • Small size
  • Digital output
  • Omni-directional sensor to target orientation
  • Low power consumption
  • Low cost
Search Keywords:
LCZ260
IN STOCK: 366
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$175.06
$175.060
3
$172.43
$517.290
5
$169.84
$849.200
10
$167.30
$1,673.000
25 +
$163.39
$4,084.750
Tools/3D Models