LS2H4L
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 0.19N Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LS2H4L
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.19 N
Dimension:
47.63 x 61.9 x 122.96 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 3R, 4, 4X, 6, 6P, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.19N Rotary Screw Mount Automotive
Product Highlights:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
Search Keywords:
LS2H4L
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$1,818.99
$1,818.990
2
$1,791.70
$3,583.400
3
$1,264.73
$3,794.190
4
$1,001.24
$4,004.960
5
+
$981.22
$4,906.100
CUSTOMERS
ALSO BOUGHT
AR5KL.25
10-Turn Wirewound Potentiometer - 5W - 5K ohms ±3% - Linearity: 25%
556-3505-304F
556 LED PMI 1" Domed Red, 125 VAC
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
PFB0924EHE
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...