LS2YDB4K
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.45N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LS2YDB4K
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.45 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 3R, 4, 6, 6P, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.45N Linear Screw Mount
Product Highlights:
- Corrosion-resistant stainless steel non-plug-in body, head, and rotary shaft
- Stainless steel levers
- Fluorocarbon seals
- -12 °C to 121 °C [10 °F to 250 °F]
- UL Listed, file #E37138
- CSA Certified, file #LR57326
- NEMA 1, 3, 3R, 4, 4X, 6, 6P, and 13
Potential Applications:
- Shipboards and dockside
- Power generating plants
- Caustic waste handling
- Mining
- Food and beverage
- corrosive valve locations
- Electronic assembly
Search Keywords:
LS2YDB4K
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$2,397.72
$2,397.720
3
$2,361.75
$7,085.250
5
$1,495.78
$7,478.900
8
$964.38
$7,715.040
10
+
$945.09
$9,450.900