help desk software
DATA SHEET

LS2Z54N

Honeywell

Switch Access Limit/Enclosed Switch Lever Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LS2Z54N
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Lever
Switch Type:
Limit/Enclosed Switch
Color:
N/A

LS2Z54N Switch Accessory from Honeywell comes with an adjustable rod lever and stainless steel material. This Honeywell switch accessory is RoHS compliant for safety purposes, lead free and is designed for use with enclosed limit switches.

An Enclosed Limit Switch is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts - machine tools, automatic drilling and tapping machines, automatic ice makers, among others. These accessories are electromechanical switch devices, which, when used with switches, form or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the functioning world. The primary function of an electrical switch is to change the state of an electrical or mechanical appliance from ON to OFF state or vice versa.

Product Highlights:
  • Adjustable rod lever
  • Stainless steel material
  • Lead free make
  • RoHS compliant for health and environmental protection
  • Designed for use with enclosed limit switches
Search Keywords:
LS2Z54N
IN STOCK: 2
Can Ship immediately
On Order:
25   can ship 5/7/25 
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.90
$154.900
3
$152.58
$457.740
5
$150.29
$751.450
10
$148.03
$1,480.300
20 +
$145.81
$2,916.200
Tools/3D Models