LS4A1A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 20 mm Conduit, Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LS4A1A
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 62 x 106.7 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LS4A1A is a MICRO SWITCH™ Heavy-Duty Limit Switch from the HDLS Series. It features an epoxy-coated zinc housing and a side rotary design, making it suitable for heavy-duty applications. This specific model is a momentary switch with no lever, incorporating a 1NC 1NO Single Pole Double Throw (SPDT) snap action mechanism, providing reliable and precise switching. With a double break configuration, it offers enhanced durability and a long operating life. The switch has a 20 mm conduit for easy installation and is designed to operate in a wide temperature range from -12 °C to 121 °C [-10 °F to 250 °F]. It also boasts an IP rating of 65/66/67, ensuring protection against dust and moisture ingress, and is compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards. For added safety and reliability, this limit switch is agency approved by UL, CSA, CE, and CCC.
Search Keywords:
LS4A1A
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$204.21
$204.210
3
$201.15
$603.450
5
$198.13
$990.650
10
$195.16
$1,951.600
20
+
$190.60
$3,812.000