Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LS-85637
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Packet
Switch Type:
Limit Switch
Color:
N/A
Lever For Rotary Switch - LS Series.
Search Keywords:
LS85637
IN STOCK:
2
Can Ship immediately
On Order:
25
can ship 1/6/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$129.29
$129.290
5
$115.76
$578.800
7
$114.60
$802.200
13
$111.11
$1,444.430
19
$110.00
$2,090.000
25
+
$108.90
$2,722.500
CUSTOMERS
ALSO BOUGHT
20537-81
Electromechanical Relay 12VDC 75Ohm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latching ...
LSZ1N
Lever Replacement - Operating Head for Limit Switches - HDLS Series.
LSN1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
20537-81
Electromechanical Relay DPDT 10A 12VDC 75Ohm Socket