LSA1A-1B
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSA1A-1B
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.45 N
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSA1A-1B is a MICRO SWITCH„¢ Heavy-Duty Limit Switch from the HDLS Series. It features an epoxy-coated zinc housing and a side rotary design. The switch has a momentary operation and a fixed length roller lever with a 19 mm x 6 mm steel roller. It has a single pole double throw (SPDT) snap action, double break configuration with 1 normally closed (NC) and 1 normally open (NO) contact. The switch is rated for AC 15 and DC 13 currents, with a maximum operating voltage of R300. It has a 0.5 in - 14 NPT conduit for easy installation and is designed to operate in temperatures ranging from -12 °C to 121 °C (-10 °F to 250 °F). The LSA1A-1B switch has an IP 65/66/67 rating, making it dust-tight and capable of withstanding water jets and temporary immersion. It is also rated for NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 environments.This switch has received agency approvals from UL, CSA, CE, and CCC, ensuring its compliance with safety and performance standards. It is suitable for a wide range of industrial applications, providing reliable and precise limit switch functionality.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSA1A1B
IN STOCK:
12
Can Ship immediately
On Order:
25
can ship 1/31/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$270.80
$270.800
3
$263.28
$789.840
5
$259.33
$1,296.650
10
$255.44
$2,554.400
20
+
$251.61
$5,032.200