LSA1A-4M
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSA1A-4M
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Rotary with Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSA1A-4M is a versatile switch limit designed for various industrial applications. With its N.O./N.C. SPDT configuration, it provides reliability and precision in monitoring and controlling processes. The side rotary design, combined with the rod conduit rotary screw mount, allows for easy installation and flexibility in positioning. This switch limit is ideal for use in settings where accurate position sensing is required, ensuring optimal performance and safety.
Search Keywords:
LSA1A4M
IN STOCK:
4
Can Ship immediately
On Order:
10
can ship 1/31/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$480.25
$480.250
3
$473.05
$1,419.150
5
$349.33
$1,746.650
8
$259.27
$2,074.160
10
+
$254.08
$2,540.800