LSC1A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Top Plunger Standard, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 0.5 in - 14NPT Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSC1A
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
41.1 x 44.5 x 116.4 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSC1A is a MICRO SWITCH„¢ Heavy-Duty Limit Switch from the LS Series HDLS lineup. This particular model features a top plunger standard design and is a plug-in type. With a single pole double throw (SPDT) configuration, it provides 1 normally closed (NC) and 1 normally open (NO) contact. The switch is equipped with a snap action mechanism and a reliable double break functionality. Its conduit size is 0.5 inches - 14NPT, making it compatible with various conduit fittings. Trust the LSC1A to deliver exceptional performance and durability in demanding applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSC1A
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$298.19
$298.190
3
$289.90
$869.700
5
$285.55
$1,427.750
10
$281.27
$2,812.700
20
+
$277.05
$5,541.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AR22E0L-10E3A
Illuminated pushbuttons
DP2-22F
Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage
EP1820PPAS-1
POLARISED SENSOR.M18.2MTR.
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...
SZ-A40
Auxiliary Contact Block for Contactor - 4N.O. - 10A @ 600 VAC.