LSC6B
HoneywellSwitch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSC6B
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
47.8 x 45.3 x 128.6 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSC6B
IN STOCK:
3
Ships today, if you order in
On Order:
25
can ship 6/19/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$733.33
$733.330
3
$722.33
$2,166.990
5
$458.89
$2,294.450
8
$302.74
$2,421.920
10
+
$296.69
$2,966.900
CUSTOMERS
ALSO BOUGHT
RJ1S-CL-A120
Multi Function Timer with Operating Voltage: 120VAC/240VAC
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
RY2S-UDC24V
Power Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms
GX-H12B-P
Inductive Proximity Sensor - Rectangular - GX-H Series - Stable - 4 mm - PNP - 12 to 24 V ...
R6F30A3B
Fuse Holder 30A 600V Screw Mount