LSD1A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Top Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] SST Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSD1A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
41.1 x 44.4 x 126.3 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSD1A is a micro switch from the MICRO SWITCH„¢ Heavy-Duty Limit Switches: HDLS Series. It features an epoxy-coated zinc housing and a momentary, top roller plunger with a 12.7 mm x 4.8 mm stainless steel roller. The switch has a 1NC 1NO single pole double throw (SPDT) snap action with double break contacts and is rated for AC 15, A600 and DC 13, R300 applications. It has a 0.5 in - 14 NPT conduit for easy installation and operates in temperatures ranging from -12 °C to 93 °C [10 °F to 200 °F]. The switch is IP 65/66/67 rated and meets NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards. It is also approved by UL, CSA, CE, and CCC agencies.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSD1A
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$333.61
$333.610
3
$324.35
$973.050
5
$319.48
$1,597.400
10
$314.69
$3,146.900
20
+
$309.97
$6,199.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AS32S0100
Snap-in rocker switches; Solder lug terminals
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
3NC1Q0122
Contactor Relay 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC DIN Rail