LSD4L
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Top Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] SST Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.75 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSD4L
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
47.8 x 45.3 x 138.5 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSD4L is a heavy-duty limit switch from the MICRO SWITCH„¢ HDLS series. It features an epoxy-coated zinc housing and a momentary, top roller plunger. The switch has a 12.7 mm x 4.8 mm [0.50 in x 0.19 in] stainless steel roller, providing durability and smooth operation. The LSD4L is a double pole double throw (DPDT) snap action switch with 2 normally closed (NC) and 2 normally open (NO) contacts, offering versatile control options. It is designed for heavy-duty applications, with a double break mechanism ensuring reliable switching performance.The switch has an AC 15 rating of A600 and a DC 13 rating of R300, making it suitable for various voltage applications. It is equipped with a 0.75 in - 14 NPT conduit for easy installation.Operating temperature range for the LSD4L is -12 °C to 93 °C [10 °F to 200 °F], making it suitable for both indoor and outdoor environments. It has an IP rating of 65/66/67, ensuring protection against dust and water ingress. The switch also meets NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards.The HONEYWELL part LSD4L is approved by UL, CSA, CE, and CCC, ensuring its compliance with international safety and performance standards. It is a reliable and versatile limit switch suitable for a wide range of industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSD4L
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$361.49
$361.490
3
$356.07
$1,068.210
5
$350.73
$1,753.650
10
+
$342.21
$3,422.100