LSD6B
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Top Roller Plunger, Ø 12,7 mm x 4,8 mm [0.50 in x 0.19 in] SST Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSD6B
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
47.8 x 45.3 x 138.5 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSD6B is a heavy-duty limit switch from the MICRO SWITCH„¢ HDLS Series. It features an epoxy-coated zinc housing and a momentary, top roller plunger. The switch has a 12,7 mm x 4,8 mm [0.50 in x 0.19 in] stainless steel roller and a 2NC 2NO double pole double throw (DPDT) snap action with double break. It is designed for AC 15 and DC 13 electrical ratings, with a 0.5 in - 14 NPT conduit for easy installation. The switch has an operating temperature range of -12 °C to 93 °C [10 °F to 200 °F] and is rated IP 65/66/67 for dust and water resistance. It is also compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards. The HONEYWELL part LSD6B is UL, CSA, CE, and CCC approved for use in various industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSD6B
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$820.03
$820.030
3
$807.73
$2,423.190
5
$513.14
$2,565.700
8
$338.53
$2,708.240
10
+
$331.76
$3,317.600
Product Guides
CUSTOMERS
ALSO BOUGHT
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W
RH1B-ULDC12V
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket
RR3B-ULDC24V
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
RU4S-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay