LSE3K
HoneywellSwitch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSE3K
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.7 N
Dimension:
41.1 x 54.6 x 101.9 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSE3K
IN STOCK:
11
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$492.48
$492.480
3
$485.10
$1,455.300
5
$358.22
$1,791.100
8
$265.87
$2,126.960
10
+
$260.55
$2,605.500
Product Guides
CUSTOMERS
ALSO BOUGHT
61365-1
250 FASTON TAB TPBR
AB6M-M1-W
Switch, Psh - Momntry - Rnd Btn, White - Pnl Mnt - SPDT - 1A@250Vac/dc - QC/Sldr
389FXBXC1-240A
Electromechanical Relay 220/240VAC 7.2KOhm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange P...
BZ-2RW8225-A2-S
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZV6-2RN4
Switch Limit N.O./N.C. SPDT Manual Palm Button Flange Mount 1.5A 240VAC 250VDC 5.56N Linea...