Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSF3K5
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
41.15 x 65.66 x 101.7 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Roller Plunger Conduit 26.69N Linear Screw Mount
Search Keywords:
LSF3K5
IN STOCK:
0
On Order:
10
can ship 6/30/25
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$721.28
$721.280
3
$710.46
$2,131.380
5
$451.35
$2,256.750
8
$297.77
$2,382.160
10
+
$291.81
$2,918.100