help desk software
DATA SHEET

LSF5A

Honeywell

Switch Limit N.O./N.C. SPDT Side Roller Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSF5A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Heavy Duty
Actuator Style:
Side Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.7 N
Dimension:
41.1 x 65.8 x 101.9 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Roller Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Search Keywords:
LSF5A
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
64 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$893.92
$2,681.760
5
$567.90
$2,839.500
8
$374.66
$2,997.280
10 +
$367.16
$3,671.600
Tools/3D Models