LSG1E
HoneywellSwitch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 44.5N Linear Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSG1E
RoHS:
Yes
HTS:
85365007
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
44.5 N
Dimension:
76.2 x 44.5 x 101.7 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 44.5N Linear Screw Mount Automotive
Search Keywords:
LSG1E
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
3
$539.87
$1,619.610
5
$398.67
$1,993.350
8
$295.89
$2,367.120
10
+
$289.97
$2,899.700