LSJ1A-7A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,4 mm x 139,7 mm [0.25 in x 5.5 in] Plastic Rod, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSJ1A-7A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
HONEYWELL part LSJ1A-7A is a MICRO SWITCH„¢ Heavy-Duty Limit Switch from the HDLS series. This limit switch is engineered for durability and reliable performance in harsh industrial environments. It features an epoxy-coated zinc housing and a momentary wobble actuator, which provides smooth and precise operation. The switch has a 6.4 mm x 139.7 mm [0.25 in x 5.5 in] plastic rod for versatile installation options. With a 1NC 1NO single pole double throw (SPDT) snap action and double break design, it ensures precise and accurate switching. The LSJ1A-7A limit switch is designed for heavy-duty applications and has a high electrical capacity, making it suitable for various industrial automation systems. It has an AC 15 rating of A600 and a DC 13 rating of R300. The switch is equipped with a 0.5 in - 14 NPT conduit for convenient electrical connection. It has an operating temperature range of -12 °C to 93 °C [10 °F to 200 °F], allowing it to operate effectively in extreme temperature conditions. This limit switch is rated IP 65/66/67, ensuring dustproof and waterproof protection. It is also compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards, making it suitable for use in various industrial environments. The LSJ1A-7A has been approved by UL, CSA, CE, and CCC agencies, certifying its compliance with international safety and quality standards. Overall, the HONEYWELL LSJ1A-7A limit switch offers exceptional performance, durability, and versatility, making it an ideal choice for heavy-duty industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSJ1A7A
IN STOCK:
0
On Order:
30
can ship 5/26/25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$223.06
$223.060
3
$219.71
$659.130
5
$216.42
$1,082.100
10
$213.17
$2,131.700
20
+
$208.19
$4,163.800
Product Guides
CUSTOMERS
ALSO BOUGHT
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
FHDM12P5001
Diffuse Sensor
120001-0053
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC