LSJ1A-7N
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Wobble Stick, Plug-in, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, 0.5 in - 14NPT Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSJ1A-7N
RoHS:
Yes
HTS:
85365090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL LSJ1A-7N is a heavy-duty limit switch from the MICRO SWITCH„¢ LS Series HDLS. It features a wobble stick design with a plug-in connection. The switch has a single pole double throw (SPDT) configuration with one normally closed (NC) and one normally open (NO) contact. It utilizes snap action technology for quick and reliable operation. The switch has a double break mechanism and is designed to be used with 0.5 inch - 14NPT conduit. Ideal for industrial applications requiring a robust and dependable limit switch.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSJ1A7N
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$306.49
$306.490
3
$297.97
$893.910
5
$293.50
$1,467.500
10
$289.10
$2,891.000
20
+
$284.76
$5,695.200
Product Guides
CUSTOMERS
ALSO BOUGHT
F8025E12B1-FSR
Axial Fans 3.15 X 3.15 X 0.98 inch
X8381-19
Receptacle - Female - 2 Pole - 30 Deg Angle - Yellow - Neoprene - With Wiring Box.
KRPA-11DG-110
Power Relay 110VDC 10A DPDT(35.7x35.7x50.8)mm Socket
LSXA4L
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing...
6720005430
Conn Outlets RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port