help desk software
DATA SHEET

LSJ7L-7A

Honeywell

Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSJ7L-7A
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Heavy Duty
Actuator Style:
Wobble
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 45.3 x 222.3 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords:
LSJ7L7A
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$190.836
$190.836
5
$173.235
$866.175
10
$165.916
$1,659.160
25
$146.000
$3,650.000
50 +
$142.107
$7,105.350
Tools/3D Models