LSK1A-8A
HoneywellSwitch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSK1A-8A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Cat Whisker
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL LSK1A-8A is a versatile switch limit designed for use in automotive applications. It features a Cat Whisker design with a conduit for easy installation and durability. With a rating of 10A at 24VDC, this switch offers reliable performance in various operating conditions. The SPDT (Single Pole Double Throw) configuration allows for both normally open and normally closed connections, providing flexibility in electrical circuitry. Additionally, the rotary screw mount makes it simple to attach and secure the switch in place. Trust HONEYWELL's quality and functionality with the LSK1A-8A for precise and dependable switch control in automotive systems.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSK1A8A
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$441.54
$441.540
3
$434.92
$1,304.760
5
$321.17
$1,605.850
8
$238.37
$1,906.960
10
+
$233.60
$2,336.000
Product Guides