LSK3K-8C
HoneywellSwitch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSK3K-8C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Cat Whisker
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.1 x 44.5 x 210.4 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL LSK3K-8C is a versatile switch limit with N.O./N.C. SPDT (Single Pole Double Throw) functionality and Cat Whisker Conduit. This durable switch is rated for 10A at 24VDC, making it suitable for a wide range of automotive applications. Its rotary screw mount design ensures easy installation and secure attachment. Trust HONEYWELL for reliable, high-quality components for your automotive needs.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSK3K8C
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$308.59
$308.590
3
$300.01
$900.030
5
$295.51
$1,477.550
10
$291.08
$2,910.800
20
+
$286.71
$5,734.200
Product Guides