LSK6B-8C
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Wobble Actuator, Ø 6,35 mm x 140 mm [0.25 in x 5.5 in] SST Coil Spring, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSK6B-8C
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Cat Whisker
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 45.3 x 222.6 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL part LSK6B-8C is a MICRO SWITCH™ Heavy-Duty Limit Switch from the HDLS Series. It features a durable epoxy-coated zinc housing and a momentary wobble actuator. The switch has a Ø 6.35 mm x 140 mm [0.25 in x 5.5 in] stainless steel coil spring and is equipped with 2NC 2NO double pole double throw (DPDT) snap action, double break contacts. The switch is rated for AC 15, A600 and DC 13, R300 applications.The LSK6B-8C has a 0.5 in - 14 NPT conduit for easy installation and is designed to operate in temperatures ranging from -12 °C to 93 °C [10 °F to 200 °F]. It is IP 65/66/67 rated, making it suitable for use in various environmental conditions. The switch is also compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards.Furthermore, the LSK6B-8C has received various agency approvals including UL, CSA, CE, and CCC, ensuring its reliability and safety.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSK6B8C
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$768.48
$768.480
3
$756.95
$2,270.850
5
$480.89
$2,404.450
8
$317.25
$2,538.000
10
+
$310.91
$3,109.100
Product Guides
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
15-516-502
Horizontal Pull Solenoid
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
GDG3-15/100
Fuse Miniature Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass