LSL4M4
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSL4M4
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.63mm x 61.9mm x 119 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSL4M4 is a versatile and reliable switch limit designed for automotive applications. With a N.O./N.C. DPDT configuration, this switch offers both normally open and normally closed contacts for added flexibility. The side rotary design allows for easy operation and the included conduit ensures secure and protected wiring. Operating at 10A and 24VDC, this switch can handle demanding conditions and provide reliable performance. The rotary screw mount makes installation simple and secure, ensuring a durable and long-lasting solution for your automotive needs.
Search Keywords:
LSL4M4
IN STOCK:
71
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$799.64
$799.640
3
$787.64
$2,362.920
5
$500.38
$2,501.900
8
$330.11
$2,640.880
10
+
$323.51
$3,235.100
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
2152QA5
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
ARN2-2222-10.10.10.10
Industrial Panel Mount Indicators / Switch Indicators 4POS Monolever
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
RU4S-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay