LSL6C
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSL6C
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.63 x 61.9 x 119 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL LSL6C is a versatile switch limit designed for use in automotive applications. With a rugged construction and a compact design, this switch limit is perfect for use in tight spaces. It features a side rotary actuator for easy installation and comes with a conduit for added protection and durability. The switch limit has a double-pole, double-throw (DPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) outputs. It has a maximum current rating of 10A and operates on a 24VDC power supply. The rotary screw mount ensures secure and reliable installation. When it comes to safety and performance, trust the HONEYWELL LSL6C switch limit for your automotive needs.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSL6C
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$420.35
$420.350
3
$397.53
$1,192.590
5
$387.20
$1,936.000
10
+
$381.36
$3,813.600
CUSTOMERS
ALSO BOUGHT
![3-520141-2](https://www.masterelectronics.com/images/parts/largeimages/10349933.jpg)
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
![3299W-1-502LF](https://www.masterelectronics.com/images/parts/largeimages/10719120.jpg)
3299W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
![3386W-1-103LF](https://www.masterelectronics.com/images/parts/largeimages/10723520.jpg)
3386W-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53m...
![LSZ52C](https://www.masterelectronics.com/images/parts/largeimages/11937193.jpg)
LSZ52C
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Ad...
![0323100000](https://www.masterelectronics.com/images/parts/largeimages/12746282.jpg)
0323100000
Earth Terminal 52mm