LSM2D
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Center Neutral (Lever Not Included), Plug-in, 2NC 2NO Double Pole Double Throw (DPDT), Snap Action, Double Break, 0.75 in - 14NPT Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSM2D
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 62 x 119.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSM2D is a MICRO SWITCH„¢ heavy-duty limit switch from the LS Series HDLS. Designed for industrial applications, this limit switch features a side rotary center neutral mechanism (lever not included) and a plug-in design for easy installation. Equipped with 2 normally closed (NC) and 2 normally open (NO) double pole double throw (DPDT) contacts, this switch offers reliable snap action and double break functionality. With a 0.75 inch - 14NPT conduit connection, this limit switch is perfect for heavy-duty applications that require precise control and dependable performance.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSM2D
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$310.00
$310.000
3
$301.39
$904.170
5
$296.87
$1,484.350
10
$292.41
$2,924.100
20
+
$288.03
$5,760.600
Product Guides