LSM4N
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSM4N
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 62 x 119.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The Honeywell LSM4N is a versatile and reliable switch limit that is designed for a wide range of automotive applications. This switch features a DPDT (Double Pole, Double Throw) configuration with both normally open and normally closed contacts, providing flexibility in circuit design. It has a side rotary actuator and can be easily mounted using rotary screws.With a current rating of 10A and a voltage rating of 24VDC, the LSM4N is capable of handling demanding electrical loads. It is housed in a durable and rugged construction, ensuring optimal performance even in harsh automotive environments.This switch limit also features a conduit for easy wiring installation and maintenance. The rotary actuator allows for smooth and precise operation, ensuring accurate position sensing.Whether used in automotive control systems or other industrial applications, the Honeywell LSM4N offers reliable and efficient performance with its N.O./N.C. DPDT configuration, side rotary actuator, 10A current rating, and 24VDC voltage rating.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSM4N
IN STOCK:
91
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$326.12
$326.120
3
$312.07
$936.210
5
$305.23
$1,526.150
10
$300.65
$3,006.500
20
+
$296.14
$5,922.800
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
35-080-BU
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
24-6040-0066
Wire Rosin Activated Spool Sn60Pb40