LSM7N
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary Center Neutral, No Lever, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Non Plug-In, Operating Temperature: -1 °C to 121 °C [30 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSM7N
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.8 x 62 x 119.1 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSM7N is a heavy-duty limit switch from the MICRO SWITCH™ HDLS Series. It features an epoxy-coated zinc housing and a side rotary design. This specific model has a momentary center neutral configuration and does not come with a lever. It has a double pole double throw (DPDT) snap action with 2 normally closed (NC) and 2 normally open (NO) contacts, offering double break functionality. The switch is suitable for AC 15 and DC 13 applications, with ratings of A600 and R300 respectively. It has a 0.5 in - 14 NPT conduit for easy installation. Operating temperature ranges from -1 °C to 121 °C [30 °F to 250 °F], making it suitable for various environments. It has an IP65/66/67 rating, ensuring protection against dust and moisture. The switch is compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards. It has received UL, CSA, CE, and CCC approvals, ensuring its quality and reliability.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSM7N
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$288.59
$288.590
3
$281.15
$843.450
5
$276.93
$1,384.650
10
$272.78
$2,727.800
20
+
$268.69
$5,373.800
Product Guides