help desk software
DATA SHEET

LSN1A

Honeywell

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, No Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -1 °C to 121 °C [30 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSN1A
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 61.9 x 106.78 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. The heavy-duty limit switches are the world's most advanced line of micro switches. These switches include boss-and-socket head design for secure head-to-body retention, and unique all-metal drive train for consistent operating characteristics even at high temperature and are therefore often used in machine tools, material handling, packaging, presses, pulp and paper, welding, and PLC interface.

LSN1A Limit Switch from Honeywell comes with captive head, body screws and field adjustable operating modes for reduced inventory. This Honeywell switch offers a complete choice of circuitry and electrical rating options.

Product Highlights:
  • Heavy-duty limit switch (HDLS)
  • Designed to withstand seismic shock
  • Captive head and body screws
  • Field adjustable operating modes, for reduced inventory
  • Convenience of on-the-spot adjustment instructions
  • Manifold (rear-wire) version
  • Explosion-proof versions
  • Stainless steel (NEMA 4X) versions
  • Completely fluorocarbon (FC) sealed versions
  • Complete choice of circuitry and electrical rating options
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
Search Keywords:
LSN1A
IN STOCK: 68
Can Ship immediately
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.47
$239.470
3
$232.82
$698.460
5
$229.33
$1,146.650
10
$225.89
$2,258.900
20 +
$222.50
$4,450.000
Tools/3D Models