help desk software
DATA SHEET

LSN7L

Honeywell

Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSN7L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.63 x 61.9 x 119 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSN7L is a versatile switch limit designed for automotive applications. This switch features a double-pole, double-throw configuration and can be used as a normally open or normally closed switch. It is capable of handling up to 10A at 24VDC, making it suitable for a range of automotive electrical systems. The side rotary design allows for easy adjustment and installation, while the conduit mount ensures a secure and reliable connection. Trust HONEYWELL for quality and performance in your automotive electronic components.
Search Keywords:
LSN7L
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$362.87
$362.870
3
$359.24
$1,077.720
5
$355.65
$1,778.250
10 +
$352.09
$3,520.900
Tools/3D Models