LSP4L
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSP4L
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
47.63 x 61.9 x 119 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The HONEYWELL part LSP4L is a high-quality switch limit designed for automotive applications. With its N.O./N.C. DPDT configuration, it offers versatile functionality for various control systems. The side rotary design allows for easy installation in tight spaces, while the included conduit provides added protection for the wiring. This switch is rated for 10A and 24VDC, ensuring reliable performance in automotive environments. With its durable rotary screw mount, the HONEYWELL part LSP4L is built to withstand harsh conditions and deliver long-lasting operation.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSP4L
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$353.74
$353.740
3
$343.91
$1,031.730
5
$338.76
$1,693.800
10
$333.67
$3,336.700
20
+
$328.67
$6,573.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3683S-1-202L
Res POT 2K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
202237-5
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.2...
6639S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
AR22F0L-10E3G
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...