LSQ300
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, Alternate Action every 90°No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 3, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSQ300
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 61.9 x 106.78 mm
Maximum Current Rating:
20@120VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Maintained, Alternate Action every 90°No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 3, 4, 4X, 6, 6P, and 13, Agency Approvals: UL, CSA, CE
Search Keywords:
LSQ300
IN STOCK:
21
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
72 Weeks
Quantity
Unit Price
Ext. Price
1
$470.68
$470.680
3
$463.62
$1,390.860
5
$342.37
$1,711.850
8
$254.10
$2,032.800
10
+
$249.02
$2,490.200