LSQUC5K272
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Connector Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSQUC5K272
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 61.89 x 106.78 mm
Maximum Current Rating:
N/A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL LSQUC5K272 is a versatile switch limit designed with a Side Rotary Connector and Rotary Screw Mount. This Switch Limit features a Single Pole Double Throw (SPDT) configuration, offering Normally Open (N.O.) and Normally Closed (N.C.) contacts for flexibility in application. The LSQUC5K272 is a reliable and efficient solution for precise position sensing and control in a variety of industrial settings.
Search Keywords:
LSQUC5K272
IN STOCK:
25
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,009.16
$1,009.160
3
$994.02
$2,982.060
5
$631.49
$3,157.450
8
$416.61
$3,332.880
10
+
$408.28
$4,082.800
CUSTOMERS
ALSO BOUGHT
V7-3E19E9-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 1...
BZE6-RNX1
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 1/2HP 5.56N Linear Screw Mount
LSA6B
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...