LSR1A-4N
HoneywellSwitch Limit N.O./N.C. SPDT Side Adjustable Rod Conduit Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSR1A-4N
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty
Actuator Style:
Side Adjustable Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Adjustable Rod Conduit Rotary Screw Mount
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSR1A4N
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$175.32
$175.320
5
$158.53
$792.650
10
$155.23
$1,552.300
25
$154.45
$3,861.250
50
$153.68
$7,684.000
75
$152.91
$11,468.250
100
+
$152.15
$15,215.000
CUSTOMERS
ALSO BOUGHT
BZ-2RW863T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZE6-2RQ9
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Moun...
OPD-AR
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit 0.3A 250VDC 6...
V7-6C17D8-162
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A...