LST1H
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LST1H
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
41.15 x 61.9 x 106.78 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
The Honeywell LST1H is a versatile switch limit designed for automotive applications. This part features a side rotary conduit, making it easy to install in tight spaces. With a single pole double throw (SPDT) configuration, the switch can be adjusted to normally open (N.O.) or normally closed (N.C.) positions, offering flexibility for various electrical circuit requirements. It has a durable construction and can handle up to 10A of current and 24VDC of voltage. With a rotary screw mount, this switch can be securely attached to automotive components. Trust Honeywell for reliable and high-performance limit switches.
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LST1H
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$334.93
$334.930
3
$325.62
$976.860
5
$320.74
$1,603.700
10
$315.93
$3,159.300
20
+
$311.19
$6,223.800
Product Guides
CUSTOMERS
ALSO BOUGHT
UG-536C/U
RF / Coaxial Connector - N Type - Straight Plug - Solder - 50 ohm.
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
1487C24
electrical enclosures - wireway
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
1487C9P
electrical enclosures - wireway