LSV1A
HoneywellMICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Adjustable Top Pin Plunger, Ø 7,9 mm [0.31 in], SST Plunger, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -12 °C to 93 °C [10 °F to 200 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSV1A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Heavy Duty
Actuator Style:
Adjustable Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
17.8 N
Dimension:
41.1 x 44.5 x 129.8 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Straight
The HONEYWELL LSV1A is a MICRO SWITCH„¢ Heavy-Duty Limit Switch that is designed for reliable and precise performance in various industrial applications. Featuring an epoxy-coated zinc housing, this limit switch is built to withstand harsh environments. Its momentary operation and adjustable top pin plunger make it highly adaptable to different setups.The LSV1A has a 7.9 mm [0.31 in] stainless steel plunger, providing durability and longevity. With its 1NC 1NO single pole double throw (SPDT) snap action and double break mechanism, this limit switch ensures accurate and consistent electrical contact.With an AC 15 and DC 13 rating, the LSV1A can handle both alternating and direct current loads. It also has an R300 rating, indicating its robust performance in resisting inrush current. The limit switch is equipped with a 0.5 in - 14 NPT conduit for easy installation.Operating within a temperature range of -12 °C to 93 °C [10 °F to 200 °F], the LSV1A is suitable for use in a wide range of climates and conditions. It is also highly resistant to dust, water, and other environmental factors with its IP 65/66/67 rating. This limit switch is compliant with NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13 standards.The LSV1A has received agency approvals from UL, CSA, CE, and CCC, ensuring its adherence to international safety and quality standards.Overall, the HONEYWELL LSV1A is a reliable and versatile limit switch that offers durability, precision, and adaptability for various industrial applications.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords:
LSV1A
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$316.06
$316.060
3
$307.28
$921.840
5
$302.67
$1,513.350
10
$298.13
$2,981.300
20
+
$293.65
$5,873.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LZZ41
Switch Access Base Receptacle Enclosed Switch
BAF1-2RN18-LH
Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator M...
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
WSU075-4000-R
AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV
LSYAC3KQ-FP
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Fully Potted, Epoxy-Coated Zinc Hous...