LSXA3K-2J
HoneywellLimit Switch - SPDT (DB/DM) - On-Mom - 10A 120V AC / 800mA 115V DC - Side Rotary, Adjustable Roller Actuator - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSXA3K-2J
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL LSXA3K-2J is a versatile limit switch designed with a single-pole, double-throw configuration and an adjustable roller lever for precise actuation. This limit switch has 10A 120V AC / 800mA 115V DC ratings. It can function as both normally open and normally closed, providing flexibility in various applications. The switch is equipped with a rotary screw mount and conduit for easy installation. This reliable and durable component is ideal for use in industrial automation and machinery.
Search Keywords:
LSXA3K2J
IN STOCK:
1
Ships today, if you order in
On Order:
10
can ship 6/9/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$820.23
$820.230
3
$797.28
$2,391.840
5
$550.12
$2,750.600
10
+
$496.08
$4,960.800
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
LST1H
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
RHS250E
Res Wirewound Rheostat 250 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
6721-2
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port
ZCY18
Switch Access Limit Switch Roller Lever